Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$85.140 (S$92.8026) |
Price for:Each
Minimum: 1
Multiple: 1
S$85.14 (S$92.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHS4000-EVK
Order Code3972869
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedHS4000
Application Sub TypeTemperature Sensor & Humidity Sensor
Kit ContentsEvaluation Kit HS4000
SVHCNo SVHC (21-Jan-2025)
Product Overview
HS4000-EVK is a HS4001 relative humidity and temperature sensor evaluation kit. The HS4001 is a highly accurate, ultra-low power, fully calibrated relative humidity and temperature sensor that features proprietary sensor-level protection ensuring high reliability and long-term stability. To initiate the sensor, simply connect the EVK to a Windows PC via USB and utilize the provided evaluation software.
- Accelerates configuration and evaluation of Renesas environmental sensors
- Supports all operational modes for each sensor, including ultra-low power and AI technology
- Provides sensor-dependent algorithmic outputs, referencing international standards where applicable
- Operates with Renesas-provided software, offering either executable GUI or programming examples
- Allows for easy connection of Pmod™ boards
- Provides background information on air quality sensing and guidance on using sensor firmware
- Additional pins available for measuring power consumption and supply voltage
Contents
HS4001 temperature/humidity sensor and ZMOD4410 sensor daughterboard, Environmental Sensor Communication (ESCom) board, USB cable, Quick start guide.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Temperature Sensor & Humidity Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
HS4000
Kit Contents
Evaluation Kit HS4000
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001