Product Information
Product Overview
CY3270 is a PSoC 1 FirstTouch starter kit provides a quick, easy and affordable way to evaluate the integration, flexibility and real mixed signal programmability of PSoC programmable system on chips. PSoC 1 devices are designed to replace multiple traditional MCU based system components with one low cost single chip programmable component includes configurable analog blocks, digital blocks and interconnections. It has 8bit M8C CPU core and flash program memory up to 32KB. This kit includes USB interface dongle referred to as the FTPC bridge and a multifunction expansion card referred to as the FTMF expansion card. The FTMF expansion card demonstrates a variety of applications using PSoC powered peripherals. The FTMF expansion card connects to the bridge through the bridge's built in 8×2 pin expansion port. As the name implies the FTPC bridge forms the connection between the FTMF expansion card and the various PC applications that control and communicate with the FTMF expansion card.
- CapSense touch sensing controlling the colour of LEDs
 - Temperature sensing controlling the colour and blinking rate of 3 LED and the sound of a buzzer
 - Light sensing controlling the intensity of a LED
 - CapSense proximity sensing controlling the colour of LEDs
 - USB connectivity for convenient plug and play operation
 - Detachable multifunction expansion card enables adding the kit to system boards
 
Applications
Sensing & Instrumentation
Contents
FirstTouch PC bridge, FirstTouch multifunction card, CY8C21434-24LTXI sample, Single strand wire, CD
Technical Specifications
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate