Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$973.030 (S$1,060.6027) |
5+ | S$953.570 (S$1,039.3913) |
10+ | S$934.110 (S$1,018.1799) |
25+ | S$914.650 (S$996.9685) |
50+ | S$895.190 (S$975.7571) |
Price for:Each
Minimum: 1
Multiple: 1
S$973.03 (S$1,060.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS137A-1-MA
Order Code3410518
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max100°C
Response Time150ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Mounting Thread1"-20 UNF
Emissivity0.5 to 1 (Adjustable via Single Turn Pot)
Product Overview
OS137A-1-MA is an OS137A series infrared transmitter with 4 to 20mA output that provides variety of features and options packaged into a small stainless steel housing. The standard features are adjustable emissivity, 10 to 1 optical field of view, adjustable alarm set point and voltage output to drive external relays, and 6 pre-selected analogue outputs that can easily be interfaced to all meters, controllers, data loggers, recorders, computer boards, and PLCs.
- Temperature range from 0 to 100°C
- Sensor and transmitter combined
- Adjustable emissivity, adjustable alarm setpoint and output
- Packaged in a 25mm OD by 127mm long stainless steel NEMA 4 (IP65) rated housing
- 10:1 optical field of view
- Red LED power indicator, 1 year warranty
- Accuracy : 3% of Rdg or 4.4°C (8°F) whichever is greater
- 5.5 to 14 microns spectral response, 150msec response time
- 12 to 24VDC at 50mA power
- 0 to 63% of final value
Contents
Infrared transmitter, Two mounting nut, Operator’s manual.
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
100°C
Operating Temperature Min
0°C
Mounting Thread
1"-20 UNF
Sensing Temperature Min
0°C
Response Time
150ms
Operating Temperature Max
70°C
Emissivity
0.5 to 1 (Adjustable via Single Turn Pot)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3