Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWU-100/100M (IEC)
Order Code7082423
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWU-100/100M (IEC)
Order Code7082423
Technical Datasheet
Thermocouple Wire TypeU
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size13 x 0.2mm
Wire Gauge36AWG
Conductor Area CSA0.41mm²
Conductor TypeStranded
Colour Code Standard-
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Thermocouple Wire Type
U
Length - Metric
100m
Wire Gauge
36AWG
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
328ft
No. of Max Strands x Strand Size
13 x 0.2mm
Conductor Area CSA
0.41mm²
Colour Code Standard
-
Operating Temperature Min
-10°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.16