RTD Temperature Sensors (RTDs):

5 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3794669
Each
1+
S$233.710
(S$254.7439)
Min: 1 / Mult: 1
Probe with Lead
-200°C
Class A DIN
230°C
100ohm
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
2806313

RoHS

Each
1+
S$289.930
(S$316.0237)
Min: 1 / Mult: 1
Probe
-200°C
Class A
230°C
100ohm
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
3.17mm
38.1mm
1.01m
40"
3-Prong Miniature Connector
3-Wire
-
2821957

RoHS

Pack of 3
1+
S$411.920
(S$448.9928)
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class B
230°C
100ohm
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
Wire Leaded
3-Wire
-
3795180
Each
1+
S$346.400
(S$377.576)
5+
S$345.020
(S$376.0718)
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class B
-
-
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
Wire Leaded
3-Wire
RTD-800 Series
3868240

RoHS

Each
1+
S$171.650
(S$187.0985)
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class B
230°C
-
-50°C
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
Wire Leaded
3-Wire
RTD-800 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
PayPal