DC95 Series NTC Thermistors:
23 Products FoundType 95 Epoxy-coated Interchangeable NTC Thermistor chips with bare tinned copper lead wires
Type 95 Epoxy-coated Interchangeable NTC Thermistor chips with 0.12 in (0.3mm) diameter bare tinned copper lead wires are suitable for temperature measurement, control and compensation for use over a range of -112°F to 302°F (–80°C to 150°C) with interchangeability down to ±0.18°F (±0.1°C)
- Precision, solid-state temperature sensors
- Interchangeability down to ±0.1°C
- Suitable for use over -80°C to +150°C operating temperature range
- High sensitivity, greater than -4%/°C at +25°C
- High reliability and stability over an interchangeable range
- Resin-coated for good mechanical strength and resistance to solvents
- Rugged construction
- Lead Wire : 0.012inch (0.3mm) diameter bare tinned copper
- Most popular resistance (R) vs. temperature (T) curves available
- Suitable for temperature measurement, control, and compensation applications
View
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Thermistor Mounting
Product Range
NTC Mounting
B-Constant
Thermistor Terminals
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ S$11.170 (S$12.1753)2+ S$9.750 (S$10.6275)3+ S$9.160 (S$9.9844)5+ S$8.790 (S$9.5811)10+ S$8.420 (S$9.1778)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 2kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$13.100 (S$14.279)2+ S$12.460 (S$13.5814)3+ S$11.800 (S$12.862)5+ S$11.140 (S$12.1426)10+ S$10.490 (S$11.4341)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 50kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | 4252K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$10.210 (S$11.1289)2+ S$8.910 (S$9.7119)3+ S$8.380 (S$9.1342)5+ S$8.040 (S$8.7636)10+ S$7.700 (S$8.393)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 5kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$5.350 (S$5.8315)10+ S$4.970 (S$5.4173) | Min: 1 / Mult: 1 | Bead, Radial Leaded | 2kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.710 (S$8.4039)10+ S$6.680 (S$7.2812)25+ S$5.800 (S$6.322)100+ S$5.310 (S$5.7879)250+ S$5.140 (S$5.6026)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | - | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.440 (S$8.1096)2+ S$7.380 (S$8.0442)3+ S$7.320 (S$7.9788)5+ S$7.260 (S$7.9134)10+ S$7.160 (S$7.8044)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 2kohm | ± 0.1°C | Through Hole | DC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$10.210 (S$11.1289)2+ S$8.910 (S$9.7119)3+ S$8.380 (S$9.1342)5+ S$8.040 (S$8.7636)10+ S$7.700 (S$8.393)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 2.252kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$9.230 (S$10.0607)2+ S$8.930 (S$9.7337)3+ S$8.630 (S$9.4067)5+ S$8.320 (S$9.0688)10+ S$8.160 (S$8.8944)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 30kohm | ± 0.2°C | - | DC95 Series | Through Hole | 3936K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$12.220 (S$13.3198)2+ S$10.910 (S$11.8919)3+ S$10.290 (S$11.2161)5+ S$9.920 (S$10.8128)10+ S$9.610 (S$10.4749)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 100kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | 4252K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$10.790 (S$11.7611)2+ S$10.210 (S$11.1289)3+ S$9.620 (S$10.4858)5+ S$9.050 (S$9.8645)10+ S$8.450 (S$9.2105)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 100kohm | ± 0.1°C | Through Hole | DC95 Series | Through Hole | 4252K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$5.380 (S$5.8642) | Min: 1 / Mult: 1 | Bead, Radial Leaded | - | ± 0.2°C | - | DC95 Series | Through Hole | - | - | 10s | 38.1mm | -80°C | - | ||||
1653471 | GE SENSING / THERMOMETRICS | Each | 1+ S$8.610 (S$9.3849)2+ S$7.540 (S$8.2186)3+ S$6.250 (S$6.8125)5+ S$5.600 (S$6.104)10+ S$5.170 (S$5.6353)More Pricing... | Min: 1 / Mult: 1 | NTC | - | - | - | DC95 Series | Through Hole | - | - | 10s | 38.1mm | - | - | |||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$9.520 (S$10.3768)10+ S$7.450 (S$8.1205)25+ S$6.340 (S$6.9106)100+ S$6.040 (S$6.5836)250+ S$5.910 (S$6.4419)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | 3690K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.690 (S$8.3821)2+ S$7.440 (S$8.1096)3+ S$7.190 (S$7.8371)5+ S$6.930 (S$7.5537)10+ S$6.640 (S$7.2376)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | ± 0.1°C | Through Hole | DC95 Series | Through Hole | 3690K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$6.290 (S$6.8561)2+ S$6.190 (S$6.7471)3+ S$6.080 (S$6.6272)5+ S$5.980 (S$6.5182)10+ S$5.870 (S$6.3983)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 50kohm | ± 0.1°C | Through Hole | DC95 Series | Through Hole | 4252K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.760 (S$8.4584)2+ S$7.090 (S$7.7281)3+ S$6.640 (S$7.2376)5+ S$6.380 (S$6.9542)10+ S$6.190 (S$6.7471)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | ± 0.2°C | - | DC95 Series | Through Hole | 3690K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.230 (S$7.8807)2+ S$7.050 (S$7.6845)3+ S$6.870 (S$7.4883)5+ S$6.690 (S$7.2921)10+ S$6.410 (S$6.9869)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 5kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.110 (S$7.7499)2+ S$6.350 (S$6.9215)3+ S$5.990 (S$6.5291)5+ S$5.770 (S$6.2893)10+ S$5.590 (S$6.0931)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 2.252kohm | ± 0.1°C | Through Hole | DC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$6.250 (S$6.8125)2+ S$6.130 (S$6.6817)3+ S$6.000 (S$6.540)5+ S$5.880 (S$6.4092)10+ S$5.750 (S$6.2675)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 2.252kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
2847998 | AMPHENOL ADVANCED SENSORS | Each | 1+ S$8.610 (S$9.3849)10+ S$7.540 (S$8.2186)50+ S$6.250 (S$6.8125)100+ S$5.600 (S$6.104)200+ S$5.170 (S$5.6353)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | - | Wire Leaded | 10s | 38.1mm | 0°C | 70°C | |||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$6.270 (S$6.8343)10+ S$5.660 (S$6.1694)50+ S$5.500 (S$5.995)100+ S$5.410 (S$5.8969)200+ S$5.310 (S$5.7879)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | ± 0.1°C | Through Hole | DC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.820 (S$8.5238)2+ S$6.990 (S$7.6191)3+ S$6.590 (S$7.1831)5+ S$6.350 (S$6.9215)10+ S$6.150 (S$6.7035)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$11.550 (S$12.5895)2+ S$10.310 (S$11.2379)3+ S$9.720 (S$10.5948)5+ S$9.380 (S$10.2242)10+ S$9.080 (S$9.8972)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 3kohm | ± 0.2°C | Through Hole | DC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 38.1mm | -80°C | 150°C |