EC95 Series NTC Thermistors:
15 Products FoundType 95 Epoxy-coated Interchangeable NTC Thermistors
Type 95 Epoxy-coated Interchangeable NTC Thermistor chips with 0.008 in (0.2mm) diameter bare tinned Cu-Ni alloy lead wires are suitable for temperature measurement, control and compensation for use over a range of -112°F to 302°F (–80°C to 150°C) with interchangeability down to ±0.18°F (±0.1°C)
- Precision, solid-state temperature sensors
- Interchangeability down to ±0.1°C
- Suitable for use over -80°C to +150°C operating temperature range
- High sensitivity, greater than -4%/°C at +25°C
- High reliability and stability over an interchangeable range
- Resin-coated for good mechanical strength and resistance to solvents
- Rugged construction
- Lead Wire : 0.008inch (0.2mm) diameter bare tinned Cu-Ni alloy
- Most popular resistance (R) vs. temperature (T) curves available
- Suitable for temperature measurement, control, and compensation applications
View
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Thermistor Mounting
Product Range
NTC Mounting
B-Constant
Thermistor Terminals
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.400 (S$8.066)2+ S$6.460 (S$7.0414)3+ S$5.970 (S$6.5073)5+ S$5.720 (S$6.2348)10+ S$5.460 (S$5.9514)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 2.252kohm | ± 0.2°C | Through Hole | EC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$9.570 (S$10.4313)10+ S$7.370 (S$8.0333)25+ S$6.230 (S$6.7907)100+ S$6.060 (S$6.6054)500+ S$5.090 (S$5.5481) | Min: 1 / Mult: 1 | Bead, Radial Leaded | 30kohm | ± 0.2°C | Through Hole | EC95 Series | Through Hole | 3936K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C | ||||
1703893 | GE SENSING / THERMOMETRICS | Each | 1+ S$7.000 (S$7.630)2+ S$6.910 (S$7.5319)3+ S$6.820 (S$7.4338)5+ S$6.730 (S$7.3357)10+ S$6.550 (S$7.1395)More Pricing... | Min: 1 / Mult: 1 | NTC | - | - | Through Hole | EC95 Series | Through Hole | - | Wire Leaded | 10s | 63.5mm | 0°C | - | |||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$11.400 (S$12.426)2+ S$10.810 (S$11.7829)3+ S$10.220 (S$11.1398)5+ S$9.620 (S$10.4858)10+ S$8.940 (S$9.7446)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | ± 0.2°C | Through Hole | EC95 Series | Through Hole | 3690K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$9.410 (S$10.2569)2+ S$8.940 (S$9.7446)3+ S$8.470 (S$9.2323)5+ S$8.000 (S$8.720)10+ S$7.530 (S$8.2077)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 5kohm | ± 0.1°C | Through Hole | EC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$8.960 (S$9.7664)2+ S$8.510 (S$9.2759)3+ S$8.060 (S$8.7854)5+ S$7.620 (S$8.3058)10+ S$7.170 (S$7.8153)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 100kohm | ± 0.2°C | Through Hole | EC95 Series | Through Hole | 4252K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.940 (S$8.6546)2+ S$7.730 (S$8.4257)3+ S$7.520 (S$8.1968)5+ S$7.300 (S$7.957)10+ S$7.000 (S$7.630)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 50kohm | ± 0.1°C | Through Hole | EC95 Series | Through Hole | 4252K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$6.400 (S$6.976)2+ S$6.020 (S$6.5618)3+ S$5.640 (S$6.1476)5+ S$5.270 (S$5.7443)10+ S$4.890 (S$5.3301)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 5kohm | ± 0.2°C | Through Hole | EC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$14.880 (S$16.2192)10+ S$13.020 (S$14.1918)50+ S$10.790 (S$11.7611)100+ S$9.670 (S$10.5403)200+ S$8.930 (S$9.7337)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | ± 0.2°C | Through Hole | EC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C | ||||
1497080 | AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.970 (S$8.6873)2+ S$7.700 (S$8.393)3+ S$7.430 (S$8.0987)5+ S$7.160 (S$7.8044)10+ S$6.870 (S$7.4883)More Pricing... | Min: 1 / Mult: 1 | NTC | - | ± 0.2°C | - | EC95 Series | Through Hole | - | - | 10s | 63.5mm | - | 150°C | |||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$6.130 (S$6.6817)10+ S$6.020 (S$6.5618)25+ S$5.980 (S$6.5182)50+ S$5.980 (S$6.5182) | Min: 1 / Mult: 1 | Bead, Radial Leaded | - | ± 0.1°C | - | EC95 Series | Through Hole | - | - | 10s | 63.5mm | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$6.470 (S$7.0523)2+ S$6.290 (S$6.8561)3+ S$6.100 (S$6.649)5+ S$5.910 (S$6.4419)10+ S$5.660 (S$6.1694)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 100kohm | ± 0.1°C | Through Hole | EC95 Series | Through Hole | 4252K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$7.540 (S$8.2186)2+ S$6.740 (S$7.3466)3+ S$6.350 (S$6.9215)5+ S$6.120 (S$6.6708)10+ S$5.930 (S$6.4637)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 30kohm | ± 0.1°C | Through Hole | EC95 Series | Through Hole | 3936K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$8.330 (S$9.0797)10+ S$7.190 (S$7.8371)50+ S$6.570 (S$7.1613)100+ S$6.330 (S$6.8997)200+ S$6.100 (S$6.649)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | ± 0.1°C | Through Hole | EC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$8.260 (S$9.0034)2+ S$7.990 (S$8.7091)3+ S$7.720 (S$8.4148)5+ S$7.440 (S$8.1096)10+ S$7.120 (S$7.7608)More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 2.252kohm | ± 0.1°C | Through Hole | EC95 Series | Through Hole | 3969K | Wire Leaded | 10s | 63.5mm | -80°C | 150°C |