YM PTC Thermistors:
3 Products FoundFind a huge range of YM PTC Thermistors at element14 Singapore. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Amphenol Advanced Sensors
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ S$2.690 (S$2.9321)10+ S$2.080 (S$2.2672)100+ S$1.730 (S$1.8857)500+ S$1.600 (S$1.744)1000+ S$1.540 (S$1.6786) | Min: 1 / Mult: 1 | 45ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 110mA | No SVHC (07-Jul-2017) | 155mA | 120°C | 7mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$3.290 (S$3.5861)50+ S$2.260 (S$2.4634)100+ S$2.120 (S$2.3108)250+ S$1.910 (S$2.0819)500+ S$1.750 (S$1.9075)More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 65mA | - | 98mA | 120°C | 5.5mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$3.090 (S$3.3681)10+ S$2.920 (S$3.1828)100+ S$2.280 (S$2.4852)500+ S$2.090 (S$2.2781)1000+ S$2.050 (S$2.2345)More Pricing... | Min: 1 / Mult: 1 | 20ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 168mA | No SVHC (07-Jul-2017) | 265mA | 120°C | 9.5mm |