PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Product Range
Operating Voltage Max
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$4.610 (S$5.0249)10+ S$4.060 (S$4.4254)50+ S$3.720 (S$4.0548)100+ S$3.510 (S$3.8259)200+ S$3.300 (S$3.597)More Pricing... | Min: 1 / Mult: 1 | 75ohm | PTCEL High Energy Series | 350Vrms | -40°C | 105°C | Radial Leaded | ± 30% | 144mA | No SVHC (21-Jan-2025) | 160°C | 170°C | 16.5mm | AEC-Q200 | |||||
Each | 1+ S$5.900 (S$6.431)5+ S$4.970 (S$5.4173)10+ S$4.040 (S$4.4036)25+ S$3.850 (S$4.1965)50+ S$3.650 (S$3.9785)More Pricing... | Min: 1 / Mult: 1 | 75ohm | PTCEL High Energy Series | 350Vrms | -40°C | 105°C | Radial Leaded | ± 30% | 144mA | No SVHC (21-Jan-2025) | 160°C | 170°C | 16.5mm | AEC-Q200 |