PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$1.100 (S$1.199)10+ S$1.050 (S$1.1445)50+ S$0.929 (S$1.0126)100+ S$0.887 (S$0.9668)200+ S$0.845 (S$0.921)More Pricing... | Min: 1 / Mult: 1 | 13ohm | Through Hole | PTCCL - 30 V Series | 30V | -40°C | Over Current, Over Temperature & Over Voltage Protection | 85°C | Disc, Radial Leaded | ± 20% | 180mA | - | 270mA | 135°C | 145°C | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.427 (S$0.4654)100+ S$0.359 (S$0.3913)500+ S$0.322 (S$0.351)1000+ S$0.294 (S$0.3205)2000+ S$0.289 (S$0.315)More Pricing... | Min: 10 / Mult: 10 | 3.3ohm | SMD | Posistor PRG | 16V | -10°C | Over Current Protection | 60°C | Chip | ± 20% | 180mA | No SVHC (10-Jun-2022) | 55mA | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ S$0.359 (S$0.3913)500+ S$0.322 (S$0.351)1000+ S$0.294 (S$0.3205)2000+ S$0.289 (S$0.315)4000+ S$0.283 (S$0.3085) | Min: 100 / Mult: 10 | 3.3ohm | SMD | Posistor PRG | 16V | -10°C | Over Current Protection | 60°C | Chip | ± 20% | 180mA | No SVHC (10-Jun-2022) | 55mA | - | - | - |