PTC Thermistors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Packaging Options | 5+ S$1.310 (S$1.4279)50+ S$0.974 (S$1.0617)250+ S$0.816 (S$0.8894)500+ S$0.753 (S$0.8208)1000+ S$0.684 (S$0.7456)More Pricing... | Min: 5 / Mult: 5 | 27ohm | SMD | B59606 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 90mA | No SVHC (27-Jun-2024) | 180mA | - | AEC-Q200 | - | |||||
Each Packaging Options | 50+ S$0.974 (S$1.0617)250+ S$0.816 (S$0.8894)500+ S$0.753 (S$0.8208)1000+ S$0.684 (S$0.7456)2000+ S$0.612 (S$0.6671) | Min: 100 / Mult: 5 | 27ohm | SMD | B59606 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 90mA | No SVHC (27-Jun-2024) | 180mA | - | AEC-Q200 | - | |||||
Each | 1+ S$1.620 (S$1.7658)10+ S$1.530 (S$1.6677)50+ S$1.370 (S$1.4933)100+ S$1.310 (S$1.4279)200+ S$1.220 (S$1.3298)More Pricing... | Min: 1 / Mult: 1 | 50ohm | SMD | - | 135VAC | -20°C | Telecommunications | 125°C | Chip | ± 15% | 90mA | No SVHC (21-Jan-2025) | 190mA | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$1.480 (S$1.6132)250+ S$1.420 (S$1.5478)500+ S$1.350 (S$1.4715)1000+ S$1.330 (S$1.4497) | Min: 100 / Mult: 1 | 13ohm | SMD | B59101 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 90mA | Lead (27-Jun-2024) | 185mA | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.050 (S$2.2345)50+ S$1.550 (S$1.6895)100+ S$1.480 (S$1.6132)250+ S$1.420 (S$1.5478)500+ S$1.350 (S$1.4715)More Pricing... | Min: 1 / Mult: 1 | 13ohm | SMD | B59101 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 90mA | Lead (27-Jun-2024) | 185mA | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.850 (S$2.0165)50+ S$1.420 (S$1.5478)100+ S$1.310 (S$1.4279)250+ S$1.270 (S$1.3843)500+ S$1.230 (S$1.3407)More Pricing... | Min: 1 / Mult: 1 | 15ohm | Through Hole | B59860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 90mA | Lead (27-Jun-2024) | 180mA | 11mm | - | - |