B59607 PTC Thermistors:
2 Products FoundFind a huge range of B59607 PTC Thermistors at element14 Singapore. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ S$1.300 (S$1.417)50+ S$1.010 (S$1.1009)250+ S$0.830 (S$0.9047)500+ S$0.766 (S$0.8349)1000+ S$0.707 (S$0.7706)More Pricing... | Min: 5 / Mult: 5 | 55ohm | SMD | B59607 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 70mA | No SVHC (27-Jun-2024) | 90mA | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$1.010 (S$1.1009)250+ S$0.830 (S$0.9047)500+ S$0.766 (S$0.8349)1000+ S$0.707 (S$0.7706)2000+ S$0.585 (S$0.6377) | Min: 100 / Mult: 5 | 55ohm | SMD | B59607 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 70mA | No SVHC (27-Jun-2024) | 90mA | AEC-Q200 | AEC-Q200 |