B59622 PTC Thermistors:
2 Products FoundFind a huge range of B59622 PTC Thermistors at element14 Singapore. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ S$1.260 (S$1.3734)100+ S$1.100 (S$1.199)500+ S$0.909 (S$0.9908)1000+ S$0.815 (S$0.8884)2000+ S$0.753 (S$0.8208)More Pricing... | Min: 10 / Mult: 10 | 220ohm | SMD | B59622 | 60V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 20mA | No SVHC (21-Jan-2025) | 40mA | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$1.100 (S$1.199)500+ S$0.909 (S$0.9908)1000+ S$0.815 (S$0.8884)2000+ S$0.753 (S$0.8208)4000+ S$0.702 (S$0.7652) | Min: 100 / Mult: 10 | 220ohm | SMD | B59622 | 60V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 20mA | No SVHC (21-Jan-2025) | 40mA |