B597xxC0 PTC Thermistors:
2 Products FoundFind a huge range of B597xxC0 PTC Thermistors at element14 Singapore. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.290 (S$3.5861)50+ S$2.230 (S$2.4307)100+ S$1.920 (S$2.0928)250+ S$1.760 (S$1.9184)500+ S$1.620 (S$1.7658)More Pricing... | Min: 1 / Mult: 1 | 70ohm | Through Hole | B597xxC0 | 260V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | - | No SVHC (21-Jan-2025) | - | 9mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.470 (S$3.7823)10+ S$3.200 (S$3.488)50+ S$2.810 (S$3.0629)100+ S$2.740 (S$2.9866)200+ S$2.540 (S$2.7686)More Pricing... | Min: 1 / Mult: 1 | 7.5kohm | Through Hole | B597xxC0 | 1kV | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 33% | 8mA | No SVHC (21-Jan-2025) | 17mA | 13mm | AEC-Q200 |