B59840 PTC Thermistors:
2 Products FoundFind a huge range of B59840 PTC Thermistors at element14 Singapore. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.300 (S$2.507)10+ S$2.120 (S$2.3108)50+ S$1.760 (S$1.9184)100+ S$1.620 (S$1.7658)200+ S$1.480 (S$1.6132)More Pricing... | Min: 1 / Mult: 1 | 6ohm | Through Hole | B59840 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 330mA | Lead (27-Jun-2024) | 660mA | 17.5mm | |||||
Each | 1+ S$2.370 (S$2.5833)10+ S$2.190 (S$2.3871)100+ S$1.670 (S$1.8203)500+ S$1.510 (S$1.6459)1000+ S$1.480 (S$1.6132)More Pricing... | Min: 1 / Mult: 1 | 6ohm | Through Hole | B59840 | 160V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 400mA | - | 800mA | 17.5mm |