B59860 PTC Thermistors:
2 Products FoundFind a huge range of B59860 PTC Thermistors at element14 Singapore. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$1.910 (S$2.0819)10+ S$1.760 (S$1.9184)50+ S$1.460 (S$1.5914)100+ S$1.350 (S$1.4715)200+ S$1.210 (S$1.3189)More Pricing... | Min: 1 / Mult: 1 | 15ohm | Through Hole | B59860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 140mA | No SVHC (21-Jan-2025) | 0.28A | 11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.910 (S$2.0819)50+ S$1.460 (S$1.5914)100+ S$1.350 (S$1.4715)250+ S$1.210 (S$1.3189)500+ S$1.170 (S$1.2753)More Pricing... | Min: 1 / Mult: 1 | 15ohm | Through Hole | B59860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 90mA | Lead (27-Jun-2024) | 180mA | 11mm |