B59950 PTC Thermistors:
2 Products FoundFind a huge range of B59950 PTC Thermistors at element14 Singapore. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.080 (S$2.2672)50+ S$1.520 (S$1.6568)100+ S$1.420 (S$1.5478)250+ S$1.280 (S$1.3952)500+ S$1.180 (S$1.2862)More Pricing... | Min: 1 / Mult: 1 | 3.7ohm | Through Hole | B59950 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 170mA | Lead (27-Jun-2024) | 350mA | 13.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.730 (S$1.8857)10+ S$1.600 (S$1.744)50+ S$1.320 (S$1.4388)100+ S$1.220 (S$1.3298)200+ S$1.120 (S$1.2208)More Pricing... | Min: 1 / Mult: 1 | 4.9ohm | Through Hole | B59950 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 320mA | No SVHC (21-Jan-2025) | 500mA | 11mm |