YM PTC Thermistors:
3 Products FoundFind a huge range of YM PTC Thermistors at element14 Singapore. We stock a wide range of PTC Thermistors, such as PTCCL, PTCEL High Energy Series, TFPT & B59641 PTC Thermistors from the worlds top manufacturers including: Amphenol Advanced Sensors
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ S$2.690 (S$2.9321)10+ S$2.080 (S$2.2672)100+ S$1.730 (S$1.8857)500+ S$1.600 (S$1.744)1000+ S$1.550 (S$1.6895) | Min: 1 / Mult: 1 | 45ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 110mA | No SVHC (07-Jul-2017) | 155mA | 120°C | 7mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$2.690 (S$2.9321)50+ S$1.920 (S$2.0928)100+ S$1.840 (S$2.0056)250+ S$1.830 (S$1.9947)500+ S$1.800 (S$1.962)More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 65mA | - | 98mA | 120°C | 5.5mm | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ S$3.080 (S$3.3572)10+ S$2.920 (S$3.1828)100+ S$2.220 (S$2.4198)500+ S$2.180 (S$2.3762)1000+ S$2.140 (S$2.3326)More Pricing... | Min: 1 / Mult: 1 | 20ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 168mA | No SVHC (07-Jul-2017) | 265mA | 120°C | 9.5mm |