Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59810C0120A070
Order Code9753265
Product RangeB59810
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeB59810
ApplicationsOver Current Protection, Short Circuit Protection
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max650mA
Trip Current1.3A
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter26mm
Qualification-
Product Overview
The B59810 series PTC Thermistor for overcurrent and short-circuit protection.
- Coated thermistor disk
- Manufacturer's logo, date code and type designation stamped on in white
- High thermal stability
- UL approval (E69802)
- 5.0mm Lead spacing
Applications
Safety
Technical Specifications
Thermistor Mounting
Through Hole
Applications
Over Current Protection, Short Circuit Protection
Resistance Tolerance (25°C)
± 25%
Trip Current
1.3A
Switching Temperature Max
-
Qualification
-
Product Range
B59810
Thermistor Type
PTC
Holding Current Max
650mA
Switching Temperature Min
-
PTC Thermistor Diameter
26mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078