PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Packaging Options | 5+ S$1.310 (S$1.4279)50+ S$0.974 (S$1.0617)250+ S$0.816 (S$0.8894)500+ S$0.753 (S$0.8208)1000+ S$0.684 (S$0.7456)More Pricing... | Min: 5 / Mult: 5 | 27ohm | SMD | B59606 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 90mA | No SVHC (27-Jun-2024) | 180mA | - | AEC-Q200 | |||||
Each Packaging Options | 50+ S$0.974 (S$1.0617)250+ S$0.816 (S$0.8894)500+ S$0.753 (S$0.8208)1000+ S$0.684 (S$0.7456)2000+ S$0.612 (S$0.6671) | Min: 100 / Mult: 5 | 27ohm | SMD | B59606 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 90mA | No SVHC (27-Jun-2024) | 180mA | - | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.850 (S$2.0165)50+ S$1.420 (S$1.5478)100+ S$1.310 (S$1.4279)250+ S$1.270 (S$1.3843)500+ S$1.230 (S$1.3407)More Pricing... | Min: 1 / Mult: 1 | 15ohm | Through Hole | B59860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 90mA | Lead (27-Jun-2024) | 180mA | 11mm | - |