PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$3.010 (S$3.2809)10+ S$2.260 (S$2.4634)50+ S$1.700 (S$1.853)100+ S$1.660 (S$1.8094)200+ S$1.530 (S$1.6677)More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 220mA | Lead (27-Jun-2024) | 330mA | 13.5mm | |||||
Each | 1+ S$1.200 (S$1.308)10+ S$1.010 (S$1.1009)100+ S$0.911 (S$0.993)500+ S$0.839 (S$0.9145)1000+ S$0.794 (S$0.8655)More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | - | - | - | High Wattage Power Supply | - | PTC | ± 25% | 150mA | - | 330mA | 10mm |