PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$1.100 (S$1.199)10+ S$1.050 (S$1.1445)50+ S$0.928 (S$1.0115)100+ S$0.841 (S$0.9167)200+ S$0.811 (S$0.884)More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCCL | 265V | 0°C | Over Voltage & Over Current Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | - | 95mA | 135°C | 145°C | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$1.230 (S$1.3407)50+ S$1.040 (S$1.1336)100+ S$0.987 (S$1.0758)250+ S$0.942 (S$1.0268)500+ S$0.896 (S$0.9766)More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCCL-265V | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | To Be Advised | 95mA | 135°C | 145°C | 5mm |