Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135SR
Order Code2787349
Product RangeThermometrics ZTP Series
Your Part Number
Technical Datasheet
4,627 In Stock
Need more?
4627 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.300 (S$3.597) |
| 10+ | S$2.960 (S$3.2264) |
| 25+ | S$2.910 (S$3.1719) |
| 50+ | S$2.850 (S$3.1065) |
| 100+ | S$2.510 (S$2.7359) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.30 (S$3.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135SR
Order Code2787349
Product RangeThermometrics ZTP Series
Technical Datasheet
Sensing Temperature Min-20°C
Sensing Temperature Max100°C
Response Time25ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeThermometrics ZTP Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZTP-135SR is a Thermopile IR Sensor used for non-contact surface temperature measuring. This model consists of thermo-elements, flat IR filter, a thermistor for temperature. There is also a variety of filters available to help maximize performance in specific applications.
- Includes ambient temperature (thermistor) sensor for compensation
- High sensitivity
- Fast response time
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Sensing Temperature Min
-20°C
Response Time
25ms
Operating Temperature Max
100°C
SVHC
No SVHC (07-Jul-2017)
Sensing Temperature Max
100°C
Operating Temperature Min
-20°C
Product Range
Thermometrics ZTP Series
Technical Docs (3)
Alternatives for ZTP-135SR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000572