Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 01161.0-00Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4337008 |
| Product Range | FTS 011 Series |
| Your Part Number | |
| Technical Datasheet |
67 In Stock
Need more?
67 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$43.740 (S$47.6766) |
| 5+ | S$38.270 (S$41.7143) |
| 10+ | S$31.710 (S$34.5639) |
| 20+ | S$28.430 (S$30.9887) |
| 50+ | S$26.240 (S$28.6016) |
Price for:Each
Minimum: 1
Multiple: 1
S$43.74 (S$47.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 01161.0-00Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4337008 |
| Product Range | FTS 011 Series |
| Technical Datasheet | |
| Transducer Function | - |
| Thermostat Type | - |
| Reset Temperature | - |
| Contact Rating | 5A at 240VAC |
| Switching Temperature | - |
| Contact Operation | Normally Open |
| Switching Voltage Max | 240VAC |
| Switching Current Max | 5A |
| Thermostat Mounting | DIN Rail |
| Thermostat Terminals | - |
| Product Range | FTS 011 Series |
| SVHC | Lead (16-Jan-2020) |
Technical Specifications
| Transducer Function | - |
|---|---|
| Reset Temperature | - |
| Switching Temperature | - |
| Switching Voltage Max | 240VAC |
| Thermostat Mounting | DIN Rail |
| Product Range | FTS 011 Series |
| Thermostat Type | - |
|---|---|
| Contact Rating | 5A at 240VAC |
| Contact Operation | Normally Open |
| Switching Current Max | 5A |
| Thermostat Terminals | - |
| SVHC | Lead (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .034474 |