Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-458-RC
Order Code2433031
Product RangeMCABT
Technical Datasheet
2,079 In Stock
Need more?
2079 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$4.740 (S$5.1666) |
50+ | S$4.490 (S$4.8941) |
100+ | S$4.290 (S$4.6761) |
250+ | S$4.090 (S$4.4581) |
500+ | S$3.770 (S$4.1093) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.74 (S$5.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-458-RC
Order Code2433031
Product RangeMCABT
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min1V
Supply Voltage Max25V
TonesSingle
Sound Pressure Level (SPL)75dB
Current Rating1mA
Resonant Frequency4kHz
Transducer MountingSMD
Product RangeMCABT
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCABT-458-RC is a 1mA/25V Piezo Transducer Sounder with LCP housing, surface mount, single tone, 75dB sound level and 4kHz resonant frequency.
- -30 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
25V
Sound Pressure Level (SPL)
75dB
Resonant Frequency
4kHz
Product Range
MCABT
Supply Voltage Min
1V
Tones
Single
Current Rating
1mA
Transducer Mounting
SMD
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454