Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$33.920 (S$36.9728) |
2+ | S$32.430 (S$35.3487) |
3+ | S$30.930 (S$33.7137) |
5+ | S$29.430 (S$32.0787) |
10+ | S$27.930 (S$30.4437) |
20+ | S$27.380 (S$29.8442) |
Price for:Each
Minimum: 1
Multiple: 1
S$33.92 (S$36.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2207
Order Code2787061
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric41mm
Power Rating Nom2W
Resonant Frequency270Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeRound with Square Frame
Product Dimensions41mm x 41mm x 21mm
External Width - Imperial1.614"
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric41mm
External Depth - Metric21mm
External Length - Imperial1.614"
External Depth - Imperial0.827"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Width - Metric
41mm
Resonant Frequency
270Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
1.614"
Frequency Range
150Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
3W
External Depth - Metric
21mm
External Depth - Imperial
0.827"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
78dB
Product Dimensions
41mm x 41mm x 21mm
Frequency Response Min
150Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
41mm
External Length - Imperial
1.614"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.927