Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoASE02506MS-LW90-DSM-R
Order Code4411403
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.910 (S$7.5319) |
| 3+ | S$6.440 (S$7.0196) |
| 5+ | S$5.960 (S$6.4964) |
| 10+ | S$5.480 (S$5.9732) |
| 20+ | S$4.930 (S$5.3737) |
| 50+ | S$4.370 (S$4.7633) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.91 (S$7.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE02506MS-LW90-DSM-R
Order Code4411403
Technical Datasheet
Driver TypeGeneral Purpose
Impedance6ohm
Power Rating Nom1W
External Width - Metric25mm
Resonant Frequency750Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeSquare
Product Dimensions25mm x 25mm x 7mm
External Width - Imperial0.98"
Frequency Response Min650Hz
Frequency Range650Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1.2W
External Length - Metric25mm
External Depth - Metric7mm
External Length - Imperial0.98"
External Depth - Imperial0.28"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
750Hz
Speaker Shape
Square
External Width - Imperial
0.98"
Frequency Range
650Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
7mm
External Depth - Imperial
0.28"
Impedance
6ohm
External Width - Metric
25mm
Sound Pressure Level (SPL)
93dB
Product Dimensions
25mm x 25mm x 7mm
Frequency Response Min
650Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
25mm
External Length - Imperial
0.98"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004