Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0745
Order Code3769878
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
31 In Stock
35 more incoming. You can reserve stock now
31 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.940 (S$13.0146) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.94 (S$13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0745
Order Code3769878
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsVoice Recorder Module-Breakout, 2x 2.54-6P Single-Row-Pin Black
For Use WithDFRduino UNO R3 Board
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
Product Overview
Fermion: voice recorder module supports 4 controlling modes (Arduino, AT command, on-board buttons, and ADKEY), and multi-segment voice recording. You can directly press the on-board buttons to record or play voice without using a controller. Moreover, the 16MB storage on the module can store up to 40 minutes of voice recording and the recorded files can be copied to your computer via the type-C interface.
- Support multi-segment voice recording
- Voice recording/playing via on-board buttons
- On-board power amplifier
- Support analogue U-disk
- Operating voltage range from 3.3 to 5V
- UART communication
- Dimension is 26*30mm/1.02*1.18”
Contents
Voice recorder module-breakout x 1, 2.54-6P single-row-pin black x 2.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
For Use With
DFRduino UNO R3 Board
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
Kit Contents
Voice Recorder Module-Breakout, 2x 2.54-6P Single-Row-Pin Black
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01