Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$59.910 (S$65.3019) |
Product Information
Product Overview
Lite DCDC SBC shield for Arduino with TLE9471-3ES is designed drive the main functions of the System Basis Chip (SBC) and accelerates the design-in phase. It is populated with the representative product families’ superset component TLE9471-3ES, 9 pcs RGB LEDs and a microchip CAN-SPI controller. The integrated buck converter drivers supplied the 9 LEDs, moreover can use the SPI interface, system interrupt and reset, integrated charge pump, CAN transceiver and the fail-output. The device is designed for various CAN automotive applications as main supply for microcontroller and as interface for a CAN bus network including the CAN Partial Networking feature. To support these applications, SBC provides main functions, such as a 5V low dropout voltage regulator (Buck SMPS) for e.g. a microcontroller supply, another 5V low-dropout voltage regulator with off-board protection for e.g. sensor supply, a HS-CAN transceiver supporting CAN FD and CAN Partial Networking.
- 9V to 12V supply voltage
- 4.9V to 5.1V output voltage
- DC-DC converter topology
Technical Specifications
Infineon
-
TLE94x1
Eval Lite DCDC SBC Shield TLE9471-3ES
No SVHC (25-Jun-2025)
-
TLE9471-3ES
Arduino Development Boards
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate