Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020932
Order Code4007749
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
232 In Stock
Need more?
232 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$9.890 (S$10.7801) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.89 (S$10.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020932
Order Code4007749
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeTemperature & Humidity Sensor Board
For Use WithArduino & Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - DHT20 Temperature & Humidity Sensor is an upgraded version of the DHT11. It’s a high quality, low-cost digital temperature, and humidity sensor. DHT20 features a brand-new ASIC dedicated chip, an improved MEMS semiconductor capacitive humidity module, and a standard on-chip temperature element. Besides its performance, the efficiency of DHT20 has also improved over the previous generation, making it more cost-effective.
- Measuring range (humidity):0 ~ 100% RH with ± 3 % RH ( 25°C ) accuracy
- Measuring range (temperature) range from -40 ~ + 80°C with ± 0.5°C accuracy
- Digital output, I²C interface
- Fully calibrated
- Excellent long-term stability
- Quick response and anti-interference capability
- Wide voltage support 2.5V DC to 5.5V DC
Contents
Grove - temperature & humidity sensor x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Temperature & Humidity Sensor Board
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01