Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$16.360 (S$17.8324) |
Product Information
Product Overview
Gravity I2C 16x2 Arduino LCD with RGB backlight display module comes with RGB full colour backlight, which has 16 million kinds of colour. Usually, Arduino LCD display projects will run out of pin resources easily, especially with Arduino Uno. And it is also very complicated with the wire soldering and connection. This I2C 16x2 LCD Screen is using an I2C communication interface. It means it only needs 4 pins for the LCD display: VCC, GND, SDA, SCL. It will saves at least 4 digital / analogue pins on Arduino. And Gravity interface make it easier to use with Gravity: IO expansion shield.
- Operating voltage range from 3.3V to 5V
- Operating current is ≤60mA
- 16 x 2 display
- I2C communication
- Operating temperature range from -20⁰C to 70⁰C
- Storage temperature range from -30⁰C to 80⁰C
- Dimension: 87.0 * 32.0 * 13.0mm/3.42 * 1.26 * 0.51 inches
Contents
Gravity: I2C 16x2 Arduino LCD with RGB backlight display x1, Gravity 4Pin I2C/UART sensor cable x 1.
Technical Specifications
-
-
-
Arduino UNO Board
No SVHC (21-Jan-2025)
-
-
Gravity I2C 16x2 Arduino LCD with RGB Backlight Display, Gravity 4Pin I2C/UART Sensor Cable
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate