register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$52.720 (S$57.4648) |
Product Information
Product Overview
DFR1092 is a 3.5" IPS capacitive touch screen for ESP32 (480x320, GDI Port). It utilizes advanced optical bonding technology to deliver superior clarity, reduced reflection, and dust resistance compared to standard displays. Designed for effortless integration with ESP32 and Arduino, the module features a dual-interface design: standard SPI for universality and DFRobot’s unique GDI port for a clutter-free, single-cable connection to FireBeetle controllers. Whether for smart home dashboards or retro gaming, this screen combines industrial-grade visuals with maker-friendly ease of use. The high-quality IPS panel provides a superior 178° viewing angle, ensuring the display remains readable even from the side. The key upgrade in this model is the optical bonding process, where the touch panel and display are seamlessly laminated. This eliminates the air gap found in traditional screens, resulting in higher transmittance, reduced glare, dust prevention and 5-point capacitive touch.
- Operating voltage is DC 3.3V to 5V
- Operating current is 80mA at 5V
- SPI/GDI communication interface
- 3.5inch screen size and 480 × 320 (HVGA) resolution, contrast ratio: 800:1
- IPS panel type, anti-fingerprint coating surface treatment
- Optical full lamination production process, active area: 48.96 × 73.94mm
- Capacitive touch type, 5-point touch point
- Dimension: 95.0 × 54.5 × 5.7mm
- Storage expansion: onboard Micro SD card slot
- Compatible with Arduino GDL library
Technical Specifications
-
-
-
ESP32, Arduino Boards
-
-
3.5" 480x320 IPS Capacitive Touch Screen Module DFR1092, 18Pin FPC Cable, 14Pin 2.54 Pin Header
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate