Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0486
Order Code3974152
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 6959420921249
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$55.460 (S$60.4514) |
Price for:Each
Minimum: 1
Multiple: 1
S$55.46 (S$60.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0486
Order Code3974152
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 6959420921249
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsRing 2D QR Code Scanner, Adapter Board, PH2.0 4P Dupont Wire 30cm
For Use WithArduino, ESP32, Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (21-Jan-2025)
Product Overview
SEN0486 is a Gravity: Ring 2D QR code scanner. This highly integrated QR code scanner with excellent performance can recognize common 1D codes and 2D codes. With a small size, it employs easy-to-connect Gravity Interface and is equipped with a colourful indicator that feeds back the sensor recognition status by showing different colours. It can be used in self-service vending machines, subway gates, access control, payment machines, etc.
- 3.3V/5V power supply
- Use-to-connect Gravity interface
- I2C & UART supported
Contents
Ring 2D QR code scanner x 1, Adapter board x 1, PH2.0-4P Dupont wire 30cm (red black blue green) x 1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino, ESP32, Raspberry Pi Board
SVHC
No SVHC (21-Jan-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Ring 2D QR Code Scanner, Adapter Board, PH2.0 4P Dupont Wire 30cm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04