Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2501000101291
Order Code3759091
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$72.800 (S$79.352) |
Price for:Each
Minimum: 1
Multiple: 1
S$72.80 (S$79.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2501000101291
Order Code3759091
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsSensor Shield Including Needed Jumpers, ESD Safe Packaging
For Use WithArduino UNO and Arduino DUE Boards
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sensor shield is an interface extension board for Arduino UNO and DUE. It offers the user the possibility to connect sensors with the two different logic levels of 3.3V or 5V to either an Arduino UNO or an Arduino DUE via SPI or I2C communication interface.
- Stackable expansion board for Arduino UNO and Arduino DUE
- I²C and SPI interface with 3.3V and 5V logic output
- On board pull-up resistors
- Compatible with 6-pin connector of Würth EVAL boards
- Plug-and-play with sensor EVAL boards (WSEN-EVAL)
- Works with every other sensor with I²C or SPI interface
- Arduino library and example code for quick star
Contents
Sensor shield including needed jumpers, ESD safe packaging.
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO and Arduino DUE Boards
SVHC
No SVHC (25-Jun-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Sensor Shield Including Needed Jumpers, ESD Safe Packaging
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032