Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
9 Next business day delivery available(SG stock)
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.230 (S$35.1307) |
| 10+ | S$25.440 (S$27.7296) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.23 (S$35.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13870
Order Code2907811
Technical Datasheet
No. of Spots4 Spot
Relative Humidity Levels10%, 20%, 30%, 40%
External Height3"
External Width2"
For Use WithMoisture Barrier Bags
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Desco Humidity Indicator Cards are a crucial tool for monitoring moisture levels in sealed ESD packaging. Designed for use with moisture barrier bags, these cards feature easy-to-read humidity level indicators that provide a quick assessment of internal conditions, helping to prevent damage to sensitive electronic components. By maintaining optimal storage conditions, they support compliance with industry standards and help ensure product reliability.
- SMD HUMITECTOR® humidity monitor card
- Contains chemically impregnated, humidity sensitive, indicating spots
- Comparison bar is used to determine relative humidity of air
- For use with Statshield® ESD shielding moisture barrier bags
- Humidity indicator spots are reversible
Technical Specifications
No. of Spots
4 Spot
External Height
3"
For Use With
Moisture Barrier Bags
SVHC
No SVHC (21-Jan-2025)
Relative Humidity Levels
10%, 20%, 30%, 40%
External Width
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48103900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19822