Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.140 (S$1.2426) |
| 5+ | S$0.988 (S$1.0769) |
| 10+ | S$0.930 (S$1.0137) |
Product Information
Product Overview
The D7889/6 is a 10 x 8cm Standard First Aid Eye Dressing Pad protects eyes from dust and grime. The sterile eye dressing is a must have in any first aid kit, it compliant with British Standard Compliant First Aid Kit as well as in HSE First Aid Kits, meaning this product is perfect for restocking your kit. The sterile eye dressing is suitable for minor eye injuries and provides initial protection from possible infection. If the patient has a serious eye injury or there is something embedded in the eye, medical advice should be sought urgently and eye dressing should not be applied. When applying an eye dressing it should not be applied too tightly and there should not be too much pressure on the eye socket. This great quality eye dressing kit includes a cushioned pad, as well as a strong, elastic bandage which works to hold the pad in place.
- Highly absorbent wound pad is soft and comfortable for the patient
- Strong elastic bandage secures pad firmly in place
- Cushions the eye and provides initial protection from possible infection
Applications
Medical
Technical Specifications
Standard First Aid Eye Dressing Kit
-
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate