Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoE459T
Order Code1376489
Also Known AsGTIN UPC EAN: 5037331014951
Technical Datasheet
53 In Stock
Need more?
4 Next business day delivery available(SG stock)
49 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$51.900 (S$56.571) |
5+ | S$31.310 (S$34.1279) |
10+ | S$27.180 (S$29.6262) |
20+ | S$26.640 (S$29.0376) |
Price for:Each
Minimum: 1
Multiple: 1
S$51.90 (S$56.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoE459T
Order Code1376489
Also Known AsGTIN UPC EAN: 5037331014951
Technical Datasheet
Station MountingWall
Size500ml
Product Range-
Product Overview
The E459T is an Evolution Plus Eyewash Kit features moulded plastic cabinet with quick release wall bracket and carry handle, without mirror. Self-supporting workbench allows kit to be opened and worked with on the bracket. Durable hinged case includes bottle stabilisers to hold contents firmly in place. 0.9% sterile saline solution is ideal for irrigating eyes and general wound washing applications.
- Emergency eye irrigation station for any work environment
- Sterile 0.9% saline solution ideal for irrigating eyes
- Meets HSE guidelines for workplaces with a risk of debris or chemical contamination
- Supplied with a quick release wall fixing bracket and kit identification label
- Kit includes: 2x 500ml HypaClens Sterile Eye Wash Bottles and 2x HypaCover Sterile Eye Dressings
Applications
Safety
Contents
2 HypaClens 500ml Sterile eyewash bottles and 2 HypaCover Sterile eye dressings.
Technical Specifications
Station Mounting
Wall
Product Range
-
Size
500ml
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.965