Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONGFA
Manufacturer Part NoHF13F/A240-2Z13D
Order Code4733429
Product RangeHongfa - HF13 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | S$7.220 (S$7.8698) | 
| 5+ | S$6.910 (S$7.5319) | 
| 10+ | S$6.510 (S$7.0959) | 
| 20+ | S$6.210 (S$6.7689) | 
| 50+ | S$5.900 (S$6.431) | 
Price for:Each
Minimum: 1
Multiple: 1
S$7.22 (S$7.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF13F/A240-2Z13D
Order Code4733429
Product RangeHongfa - HF13 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product RangeHongfa - HF13 Series
Relay MountingSocket Mount
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsPlug In
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance16.3kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HF13F/A240-2Z13D is a high-reliability DPDT (Double Pole Double Throw) relay designed for industrial control, automation, and power switching applications. Featuring a 240V AC coil, this relay is ideal for use in systems operating on standard mains voltage, offering dependable performance in compact form factors.
- Conforms to the CE low voltage directive
 - Coil Voltage: 240 VAC
 - Contact Configuration: 2 Form C (DPDT)
 - Contact Rating: 10 A at 250 VAC / 30 VDC
 - Mounting Type: Plug-in or PCB mount
 - Terminal Type: Solder or socket compatible
 - Insulation System: UL Class F
 - Dielectric Strength: 5000 Vrms (coil to contacts)
 - Operating Temperature Range: -40°C to +85°C
 - Certifications: UL, CE, CQC
 
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
16.3kohm
Coil Voltage
240VAC
Product Range
Hongfa - HF13 Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04067