Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V 8056M
Order Code4236065
Product RangeG5V-2 Series
Technical Datasheet
498 In Stock
Need more?
498 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$6.330 (S$6.8997) |
5+ | S$5.960 (S$6.4964) |
10+ | S$5.620 (S$6.1258) |
20+ | S$5.360 (S$5.8424) |
50+ | S$5.030 (S$5.4827) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.33 (S$6.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V 8056M
Order Code4236065
Product RangeG5V-2 Series
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG5V-2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance540ohm
SVHCTo Be Advised
Product Overview
G5V 8056M is a G5V-2 series general-purpose, low-cost, two-pole low signal relay for signal circuits.
- 2-pole/DPDT (2c), high-sensitivity classification
- 9VDC coil voltage, 2A contact current
- Through hole relay mounting, non latching coil type
- Silver gold contact material, 540 ohm coil resistance
- 7ms maximum operate time, 3ms maximum release time
- Ambient operating temperature from -25°C to 70°C (with no icing or condensation)
Technical Specifications
Coil Voltage
9VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
540ohm
Contact Configuration
DPDT
Product Range
G5V-2 Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5