Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V 8039M
Order Code4236064
Product RangeG5V-2 Series
Technical Datasheet
470 In Stock
Need more?
470 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$4.490 (S$4.8941) |
5+ | S$4.350 (S$4.7415) |
10+ | S$4.190 (S$4.5671) |
20+ | S$4.030 (S$4.3927) |
50+ | S$3.980 (S$4.3382) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.49 (S$4.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V 8039M
Order Code4236064
Product RangeG5V-2 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG5V-2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance400ohm
SVHCTo Be Advised
Product Overview
G5V 8039M is a low signal relay. It is suitable for handling low signals in computer peripherals, telecommunications and security equipment and capable of switching loads upto 2A. It conforms to FCC part 68 1500V surge withstand. This relay has reliable bifurcated crossbar contacts and fully-sealed construction.
- High-sensitivity type, DPDT contact form
- Fully-sealed construction
- 0.50A at 125VAC, 2A at 30VDC rated load
- 125VAC, 125VDC maximum operating voltage
- 62.50VA, 60W maximum switching capacity
- 30mA rated current, 400 ohm coil resistance
- 12VDC rated voltage
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
400ohm
Contact Configuration
DPDT
Product Range
G5V-2 Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5