Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDHA-08TQRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2422607RL
Cut Tape2422607
Product RangeMCDHA
Your Part Number
22,418 In Stock
Need more?
127 Next business day delivery available(SG stock)
22,291 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.620 | S$2.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.620 (S$2.8558) |
| 12+ | S$2.240 (S$2.4416) |
| 100+ | S$2.060 (S$2.2454) |
| 500+ | S$1.960 (S$2.1364) |
| 1000+ | S$1.870 (S$2.0383) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDHA-08TQRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2422607RL
Cut Tape2422607
Product RangeMCDHA
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeMCDHA
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCDHA-08TQR from Multicomp Pro is a top tape sealed half pitch DIP switch. It is a low profile switch with 2.2mm height.
- Switching capacity is 25mA at 24VDC
- SPST contact configuration
- 8 position switch
- Flush mounting
- Operating temperature range from -40°C to 85°C
- Operating force is 500gf
- Gold contacts for high reliability
- 100mohm maximum contact resistance (initial), 100Mohm minimum insulation resistance at 500VDC
- 1,000 cycles operating life
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
MCDHA
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (1)
Alternatives for MCDHA-08TQR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907