Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOTTO CONTROLS
Manufacturer Part NoT4-0122Copy
Manufacturer Standard Lead Time16 weeks
Order Code1138771
Product RangeT4 Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$176.080 (S$191.9272) |
Price for:Each
Minimum: 1
Multiple: 1
S$176.08 (S$191.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoT4-0122Copy
Manufacturer Standard Lead Time16 weeks
Order Code1138771
Product RangeT4 Series
Technical Datasheet
No. of Axes-
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions4 Position
Switch TerminalsSolder
Lever Travel-
Handle Style-
Rotation Electrical Angle-
Product RangeT4 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T4-0122 is a miniature Toggle Switch with black stadium button. The T4 mini trim is a single pole, 4 throw, center off and momentary contact (self-return to center off). The mini trim switch is typically press fit into control grips or panel mounted using versions with an 11/16-inch threaded case. The mini trim switch the also available with dust-tight and moisture proof sealing levels to fit all applications.
- Dust-tight to IP64 and watertight to IP68S
Applications
Aerospace, Defence, Military, Commercial
Technical Specifications
No. of Axes
-
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Switch Terminals
Solder
Handle Style
-
Product Range
T4 Series
Contact Current AC Max
-
Contact Current DC Max
-
No. of Switch Positions
4 Position
Lever Travel
-
Rotation Electrical Angle
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016