Print Page
57 In Stock
Need more?
57 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$27.800 (S$30.302) |
5+ | S$26.550 (S$28.9395) |
10+ | S$25.290 (S$27.5661) |
20+ | S$23.740 (S$25.8766) |
50+ | S$22.180 (S$24.1762) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.80 (S$30.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 87FC3-201 is a 4x1 single-pole front panel-mount Switch Keypad with non-backlit and insertable legends. The 87 series switch keypad is made up of black ABS polycarbonate housing, white ABS plastic buttons, clear polycarbonate snap-on-cap, selectively gold-plated stainless steel contact dome and phosphor bronze terminals.
- Compatible with MOS, TTL and DTL
- Low profile design
Applications
Industrial, Consumer Electronics
Technical Specifications
Product Range
87
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
4
Panel Cutout Height
12.45mm
Keypad Array
1 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
50.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404