Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAIA-BURGESS |
|---|---|
| Manufacturer Part No | F5T8ULCopy |
| Order Code | 1162613 |
| Product Range | F5 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SAIA-BURGESS |
|---|---|
| Manufacturer Part No | F5T8ULCopy |
| Order Code | 1162613 |
| Product Range | F5 Series |
| Technical Datasheet | |
| Contact Current Max | 5A |
| Contact Voltage DC Nom | 30V |
| Product Range | F5 Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 140gf |
Product Overview
The F5T8 is a single-pole change-over ultra miniature Snap-action Microswitch with solder terminals, a nylon plunger actuator and silver-plated contacts. The F5 series microswitch features small size, long mechanical and electrical life.
- Glass fibre reinforced nylon housing
- IP40 Protection rating (enclosure)
- -40 to +85°C Temperature range
Applications
Industrial
Technical Specifications
| Contact Current Max | 5A |
|---|---|
| Product Range | F5 Series |
| Operating Force Max | 140gf |
| Contact Voltage DC Nom | 30V |
|---|---|
| Contact Voltage AC Nom | 250V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000726 |