Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$42.500 (S$46.325) |
| 5+ | S$41.650 (S$45.3985) |
| 10+ | S$40.800 (S$44.472) |
| 20+ | S$39.950 (S$43.5455) |
| 50+ | S$39.100 (S$42.619) |
Product Information
Product Overview
The MPEP4-10R Emergency stop is an accessory of ABB's Modular series with an extensive, flexible and durable range of pilot devices. By combining a few basic components, a large number of different devices can be acquired. The Emergency-stop buttons are easy to assemble which reduces installation time for OEMs and downtime or replacement costs for end-users. Emergency Stops are available in many shapes and sizes based on their functionality and application. Both IEC and NEMA standards dictate some of the requirements for Emergency Stops. In addition, many markets and industries have their own industry-accepted specifications, which may call for more specific requirements to be met. For example, the Semiconductor Manufacturing Industry requires that Emergency Stop buttons must be “mushroom” shaped.
- The MPEP4-10R Emergency stop from ABB's Modular series can be used in tough environments. With a mushroom-shaped design, it fits to many applications
- Unique to ABB is a simplistic base-mount contact block design. In each ABB enclosure is a moulded rail which snaps into place in the base of Modular enclosures
- ABB also offers the Modular range emergency stops as reassembled units. With just one part number you can select a combination to form a particular device
- ABB's new assembled pilot devices catalogue (LV088) simplifies selecting components, building part numbers, and calculating list prices into one easy process
Technical Specifications
ABB CE Series Emergency Stop Pushbutton Switches
MPEP Series
IP66
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate