Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$30.400 (S$33.136) |
5+ | S$26.600 (S$28.994) |
10+ | S$22.040 (S$24.0236) |
20+ | S$19.760 (S$21.5384) |
50+ | S$18.240 (S$19.8816) |
Price for:Each
Minimum: 1
Multiple: 1
S$30.40 (S$33.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoHK1-11
Order Code1846262
Also Known AsHK1-11
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithMS116 Manual Motor Protectors
Contact Voltage DC Max-
Product Range-
Product Overview
The HK1-11 is a 2-pole NO + NC Auxiliary Contact Block features open design and quick fastening on mounting rails DIN EN 50 022 35mm without auxiliary switch.
- Lateral attachment at right
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
MS116 Manual Motor Protectors
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035