RKC2 Series Tactile Switches:
4 Products FoundRKC2 Series Tactile Switches
RKC2 series is microminiature SMT top actuated tactile switch with different choices of actuation force and up to 200k lifecycles. The switch is ideal for applications that need a high density of components in limited PCB space, such as automotive keyfob, high-end consumer and health & medical devices.
- 1.7 mm height, 3.5 x 2.7 mm size
- SMT termination
- Hard actuator
- 180, 250, 350 & 500 gf actuation forces
- 100k to 200k cycles
- Contact Rating: DC 12V 20 mA max
- Insulation Resistance: 100 mΩ
- Operating Temperature: -40°C to 85°C
- Solderability: Reflow Soldering in accordance with IEC61760-1
- Applications: Automotive keyfob, High-end consumer, Health and medical devices

View
Buyer
Engineer
Manufacturer
Product Range
Actuator Orientation
Switch Mounting
Actuator Style
Actuating Force
Contact Rating
Switch Dimensions (L x W)
Illumination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C&K COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.343 (S$0.3739)50+ S$0.324 (S$0.3532)100+ S$0.280 (S$0.3052)500+ S$0.254 (S$0.2769) | Min: 10 / Mult: 10 | RKC2 Series | Top Actuated | Surface Mount | Rectangular Button | - | 20mA at 12VDC | 3.5mm x 2.7mm | Non Illuminated | ||||
Each | 10+ S$0.403 (S$0.4393)50+ S$0.374 (S$0.4077)100+ S$0.345 (S$0.376)500+ S$0.319 (S$0.3477) | Min: 10 / Mult: 10 | RKC2 Series | Top Actuated | Surface Mount | Rectangular Button | 500gf | 20mA at 12VDC | 3.5mm x 2.7mm | Non Illuminated | |||||
C&K COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.452 (S$0.4927)50+ S$0.435 (S$0.4742)100+ S$0.377 (S$0.4109)500+ S$0.319 (S$0.3477) | Min: 10 / Mult: 10 | RKC2 Series | - | Surface Mount | Rectangular Button | - | - | 3.5mm x 2.7mm | - | ||||
C&K COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.343 (S$0.3739)50+ S$0.324 (S$0.3532)100+ S$0.280 (S$0.3052)500+ S$0.254 (S$0.2769) | Min: 10 / Mult: 10 | RKC2 Series | - | - | Rectangular Button | - | 20mA at 12VDC | 3.5mm x 2.7mm | Non Illuminated |