Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3300A-PLG
Order Code1777850
Product RangeN3300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5,417.000 (S$5,904.530) |
Price for:Each
Minimum: 1
Multiple: 1
S$5,417.00 (S$5,904.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN3300A-PLG
Order Code1777850
Product RangeN3300 Series
Technical Datasheet
Product RangeN3300 Series
Power Rating1.8kW
DC Load TypeProgrammable
Operating Voltage Min100V
Operating Voltage Max250V
Operating Current Max-
Manufacturer Warranty1 Year
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Keysight N3300A is a full-rack width mainframe that accepts combinations of N330x user-installable load modules (150 W to 600 W) for easy system configuration and future reconfiguration. The N3300A holds up to six N3302A, N3303A, N3304A, and N3307A load modules, or up to three N3305A and N3306A load modules.
- 6 Slots - Full Rack Width Mainframe
- 1800 Watts of Total Maximum Power
- 6 Modules available for configuring (150W to 600W)
- Max Voltage Input: 240V (N3303A)
- Max Current Input: 120A (N3306A)
- Single GPIB address is all that is needed to have complete control and readback of all load modules
Applications
Test & Measurement, Power Management
Technical Specifications
Product Range
N3300 Series
DC Load Type
Programmable
Operating Voltage Max
250V
Manufacturer Warranty
1 Year
Power Rating
1.8kW
Operating Voltage Min
100V
Operating Current Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.2