UX4
Modular Power Supply, 4 Outputs, 600 W

20 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$400.970 (S$437.0573) |
| 5+ | S$381.790 (S$416.1511) |
Product Information
Product Overview
EXCELSYS UltiMod series is unique in flexibility, unrivalled in performance power supply. This new paradigm, combining technical excellence with logistics simplicity to exceed the most demanding requirements from any industry. The UltiMod range of power supply offers unrivaled performance and demonstrates our global leadership in product reliability, efficiency and cost competitiveness. The UX4 delivers up to 600W and can be populated with up to four powerMods. Application includes clinical diagnostic and dialysis equipment, medical lasers, radiological imaging, clinical chemistry (medical), test and measurement, industrial machines, automation and audio equipment, printing, and telecommunications (industrial). It is certified by UL/EN60601-1 3rd edition, UL/EN60601-1-2 4th edition (EMC) (medical), UL/EN60950 2nd edition, IEC62368-1 2nd edition (industrial) certifications.
- User and field configurable
- Lowest acoustic noise, -40°C start-up temperature
- No minimum load, extra-low profile <lt/> 1U height
- All outputs fully floating
- 5V isolated standby voltage
- Active PFC (Power Factor Correction)
- Nominal efficiency is 90% (230VAC, 1200W at 24V)
- Isolation voltage is 4000VAC (input to output)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Outputs
UltiMod Series
600W
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate