Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15,739.540 (S$17,156.0986) |
Product Information
Product Overview
LCR-8205 (CE) is a 10Hz to 5MHz high frequency LCR meter. It adopts 7inch colour display and features a high measurement accuracy (0.08%). The measurement results can be presented numerically or graphically according to the selected measurement mode, allowing users to optimally interpret the characteristics of the DUT. At the same time, a full range of standard interfaces such as USB device / RS-232C / Handler and GPIB allow users to control the instrument by the most familiar interface without worrying about additional hardware investment costs. Furthermore, the series also provides USB storage function when operating in the graphics mode. The measured characteristic curves and values of the DUT are saved for subsequent analysis. The wide variety of features of the LCR-8200 can help users easily respond to the test requirements of passive components in R&D, engineering, and production.
- Displaying four measurement results simultaneously from 17 selectable measurement parameters freely
- 15 steps list measurement
- Two curves sweep mode
- Internal DC bias voltage of ±12V
- USB storage and ALC function available
- RS-232C, USB host/device, LAN, GPIB and handler interfaces
- Universal power input 100V AC to 240V AC, 50/60Hz and consumption: 65VA (max.)
- Dimension is 346 (W) x 145 (H) x 335mm (D) and approximate 3.3kg weight
Contents
LCR meter, User manual (CD) x 1, AC power cord x 1, Test fixture LCR-06B x 1, Safety sheet x 1.
Technical Specifications
Bench
9999.99kH
99.9999Mohm
No SVHC (10-Jun-2022)
5MHz
9999.99F
LCR-8200 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate